



NTCS0805E3103FHT | |
|---|---|
DigiKey Part Number | BC3395TR-ND - Tape & Reel (TR) BC3395CT-ND - Cut Tape (CT) BC3395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3103FHT |
Description | THERMISTOR NTC 10KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3103FHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3940K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 5 | 14,53000 Kč | 72,65 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,87600 Kč | 321,90 Kč |
| 50 | 12,26280 Kč | 613,14 Kč |
| 100 | 11,70220 Kč | 1 170,22 Kč |
| 500 | 10,57880 Kč | 5 289,40 Kč |
| 1 000 | 10,16114 Kč | 10 161,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,24684 Kč | 36 987,36 Kč |
| 8 000 | 8,93158 Kč | 71 452,64 Kč |
| 12 000 | 8,75947 Kč | 105 113,64 Kč |
| 20 000 | 8,55465 Kč | 171 093,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |











