Mosfet Array 60V 320mA (Ta) 300mW (Ta) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1960NE

DigiKey Part Number
5318-AM1960NE-ND
Manufacturer
Manufacturer Product Number
AM1960NE
Description
MOSFET N-CH 60V 0.32A SC70-6
Customer Reference
Detailed Description
Mosfet Array 60V 320mA (Ta) 300mW (Ta) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Power Inc.
Series
*
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Power - Max
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SC-70-6 Dual
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 620
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 1 259,88 Kč or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,57200 Kč65,72 Kč
1005,90670 Kč590,67 Kč
5004,59352 Kč2 296,76 Kč
1 0003,77313 Kč3 773,13 Kč
3 0003,28094 Kč9 842,82 Kč
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč