
2074190081 | |
|---|---|
DigiKey Part Number | 900-2074190081TR-ND - Tape & Reel (TR) 900-2074190081CT-ND - Cut Tape (CT) 900-2074190081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2074190081 |
Description | 0.8 BT BTB H0.75 8P REC. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2074190081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,20520 Kč | 255,13 Kč |
| 50 | 9,71360 Kč | 485,68 Kč |
| 100 | 9,24960 Kč | 924,96 Kč |
| 250 | 8,66964 Kč | 2 167,41 Kč |
| 500 | 8,25516 Kč | 4 127,58 Kč |
| 1 000 | 7,86081 Kč | 7 860,81 Kč |
| 2 500 | 7,36845 Kč | 18 421,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 7,64156 Kč | 53 490,92 Kč |
| 14 000 | 7,27707 Kč | 101 878,98 Kč |
| 21 000 | 7,07204 Kč | 148 512,84 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










