Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1212B33-M5T1U

DigiKey Part Number
1662-1475-2-ND - Tape & Reel (TR)
1662-1475-1-ND - Cut Tape (CT)
1662-1475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1212B33-M5T1U
Description
IC REG LINEAR 3.3V 250MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA (Typ)
Current - Output
Current - Quiescent (Iq)
3.5 µA
Current - Supply (Max)
8.5 µA
PSRR
45dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,50200 Kč215,02 Kč
2519,47760 Kč486,94 Kč
10017,26460 Kč1 726,46 Kč
25016,20960 Kč4 052,40 Kč
50015,57254 Kč7 786,27 Kč
1 00015,35668 Kč15 356,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,40113 Kč43 203,39 Kč
6 00014,08437 Kč84 506,22 Kč
9 00013,92580 Kč125 332,20 Kč
15 00013,75005 Kč206 250,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč