
SMF4.0 | |
|---|---|
DigiKey Part Number | 18-SMF4.0TR-ND - Tape & Reel (TR) 18-SMF4.0CT-ND - Cut Tape (CT) 18-SMF4.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4.0 |
Description | TVS SMF 4.0V Uni, 7'' T&R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 26.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26.7A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 4.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 8,90500 Kč | 89,05 Kč |
| 100 | 5,70610 Kč | 570,61 Kč |
| 500 | 4,32084 Kč | 2 160,42 Kč |
| 1 000 | 3,87349 Kč | 3 873,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,75397 Kč | 8 261,91 Kč |
| 6 000 | 2,51514 Kč | 15 090,84 Kč |
| 9 000 | 2,39342 Kč | 21 540,78 Kč |
| 15 000 | 2,25662 Kč | 33 849,30 Kč |
| 21 000 | 2,24197 Kč | 47 081,37 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |








