
SMF36A | |
|---|---|
DigiKey Part Number | F5828TR-ND - Tape & Reel (TR) F5828CT-ND - Cut Tape (CT) F5828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36A |
Description | TVS DIODE 36VWM 58.1VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SMF36A Models |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 3.44A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF36A | Diotec Semiconductor | 7 541 | 4878-SMF36ACT-ND | 0,97000 Kč | Similar |
| SMF36A | Eaton - Electronics Division | 4 814 | 283-SMF36ACT-ND | 1,54000 Kč | Similar |
| SMF36A_R1_00001 | Panjit International Inc. | 3 895 | 3757-SMF36A_R1_00001CT-ND | 0,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,37810 Kč | 437,81 Kč |
| 500 | 3,28450 Kč | 1 642,25 Kč |
| 1 000 | 2,93090 Kč | 2 930,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06739 Kč | 6 202,17 Kč |
| 6 000 | 1,87834 Kč | 11 270,04 Kč |
| 9 000 | 1,78194 Kč | 16 037,46 Kč |
| 15 000 | 1,67361 Kč | 25 104,15 Kč |
| 21 000 | 1,60945 Kč | 33 798,45 Kč |
| 30 000 | 1,57223 Kč | 47 166,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











