58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF36A

DigiKey Part Number
4878-SMF36ATR-ND - Tape & Reel (TR)
4878-SMF36ACT-ND - Cut Tape (CT)
4878-SMF36ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF36A
Description
TVS DIODE 36VWM 58.1VC SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SMF36A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
3.44A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,46500 Kč34,65 Kč
1002,15860 Kč215,86 Kč
5001,58366 Kč791,83 Kč
1 0001,39763 Kč1 397,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16021 Kč3 480,63 Kč
6 0001,04031 Kč6 241,86 Kč
9 0000,97914 Kč8 812,26 Kč
15 0000,91033 Kč13 654,95 Kč
21 0000,86956 Kč18 260,76 Kč
30 0000,82991 Kč24 897,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč