
SMF36CA | |
|---|---|
DigiKey Part Number | 4878-SMF36CATR-ND - Tape & Reel (TR) 4878-SMF36CACT-ND - Cut Tape (CT) 4878-SMF36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36CA |
Description | TVS DIODE 36VWM 58.1VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF36CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.44A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,14390 Kč | 214,39 Kč |
| 500 | 1,57360 Kč | 786,80 Kč |
| 1 000 | 1,38839 Kč | 1 388,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15230 Kč | 3 456,90 Kč |
| 6 000 | 1,03310 Kč | 6 198,60 Kč |
| 9 000 | 0,97230 Kč | 8 750,70 Kč |
| 15 000 | 0,90389 Kč | 13 558,35 Kč |
| 21 000 | 0,86335 Kč | 18 130,35 Kč |
| 30 000 | 0,82393 Kč | 24 717,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


