58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF36A_R1_00001

DigiKey Part Number
3757-SMF36A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF36A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF36A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF36A_R1_00001
Description
TVS DIODE 36VWM 58.1VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 895
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,48162 Kč4 444,86 Kč
6 0001,31700 Kč7 902,00 Kč
9 0000,80698 Kč7 262,82 Kč
21 0000,77056 Kč16 181,76 Kč
30 0000,73513 Kč22 053,90 Kč
75 0000,65734 Kč49 300,50 Kč
150 0000,60926 Kč91 389,00 Kč
300 0000,57220 Kč171 660,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,33900 Kč33,39 Kč
1002,07460 Kč207,46 Kč
5001,52152 Kč760,76 Kč
1 0001,34177 Kč1 341,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,59900 Kč45,99 Kč
1003,10770 Kč310,77 Kč
5002,39378 Kč1 196,89 Kč
1 0002,16279 Kč2 162,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč