MMSZ5248B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 559
Unit Price: 9,66000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21 037
Unit Price: 9,66000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 750
Unit Price: 7,98000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 543
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,20783 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 840
Unit Price: 3,78000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 21 877
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 37 171
Unit Price: 3,78000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 370
Unit Price: 3,36000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5248B-7

DigiKey Part Number
MMSZ5248BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5248B-7
Description
DIODE ZENER 18V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5248B-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
21 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5248B-7-FDiodes Incorporated0MMSZ5248B-FDICT-ND4,20000 KčDirect
BZT52C18-7Diodes Incorporated0BZT52C18-7DICT-ND6,51000 KčSimilar
BZT52B18-E3-08Vishay General Semiconductor - Diodes Division15 559BZT52B18-E3-08GICT-ND9,66000 KčSimilar
BZT52B18-E3-18Vishay General Semiconductor - Diodes Division21 037BZT52B18-E3-18GICT-ND9,66000 KčSimilar
BZT52B18-G3-08Vishay General Semiconductor - Diodes Division14 750112-BZT52B18-G3-08CT-ND7,98000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,36258 Kč40 877,40 Kč
75 0001,31238 Kč98 428,50 Kč
Unit Price without VAT:1,36258 Kč
Unit Price with VAT:1,64872 Kč