BZT52B18-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16 559
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21 037
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 750
Unit Price: 7,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 828
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,69293 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 27 425
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 21 889
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 45 191
Unit Price: 3,78000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 959
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 32 730
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 15 000
Unit Price: 7,14000 Kč
Datasheet
Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B18-G3-18

DigiKey Part Number
BZT52B18-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B18-G3-18
Description
DIODE ZENER 18V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33054 Kč13 305,40 Kč
20 0001,21633 Kč24 326,60 Kč
30 0001,15813 Kč34 743,90 Kč
50 0001,09273 Kč54 636,50 Kč
70 0001,05399 Kč73 779,30 Kč
100 0001,01635 Kč101 635,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,33054 Kč
Unit Price with VAT:1,60995 Kč