Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4705-HE3-08

DigiKey Part Number
MMSZ4705-HE3-08GITR-ND - Tape & Reel (TR)
MMSZ4705-HE3-08GICT-ND - Cut Tape (CT)
MMSZ4705-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4705-HE3-08
Description
DIODE ZENER 18V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 13.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4705-HE3_A-08Vishay General Semiconductor - Diodes Division14 870112-MMSZ4705-HE3_A-08CT-ND8,61000 KčMFR Recommended
MMSZ4705T1Gonsemi32 400MMSZ4705T1GOSCT-ND3,57000 KčDirect
MMSZ18T1Gonsemi37 171MMSZ18T1GOSCT-ND3,78000 KčUpgrade
SZMMSZ18T1Gonsemi1 570SZMMSZ18T1GOSCT-ND8,40000 KčUpgrade
BZT52C18LP-7Diodes Incorporated0BZT52C18LP-7DICT-ND9,66000 KčSimilar
In-Stock: 1 370
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,25500 Kč32,55 Kč
1002,02000 Kč202,00 Kč
5001,47910 Kč739,55 Kč
1 0001,30398 Kč1 303,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,28900 Kč22,89 Kč
1001,53080 Kč153,08 Kč
5001,16538 Kč582,69 Kč
1 0001,04213 Kč1 042,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč