
MMSZ5248B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5248B-FDITR-ND - Tape & Reel (TR) MMSZ5248B-FDICT-ND - Cut Tape (CT) MMSZ5248B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B-7-F |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5248B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,54970 Kč | 154,97 Kč |
| 500 | 1,12760 Kč | 563,80 Kč |
| 1 000 | 0,99048 Kč | 990,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81535 Kč | 2 446,05 Kč |
| 6 000 | 0,72685 Kč | 4 361,10 Kč |
| 9 000 | 0,68167 Kč | 6 135,03 Kč |
| 15 000 | 0,63082 Kč | 9 462,30 Kč |
| 21 000 | 0,60069 Kč | 12 614,49 Kč |
| 30 000 | 0,57138 Kč | 17 141,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |










