Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BAV21WS-7-F | |
|---|---|
DigiKey Part Number | BAV21WS-FDITR-ND - Tape & Reel (TR) BAV21WS-FDICT-ND - Cut Tape (CT) BAV21WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS-7-F |
Description | DIODE STANDARD 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV21WS-7-F Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV21WS-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAV21WS-E3-08CT-ND | 8,19000 Kč | Direct |
| BAS20HT1G | onsemi | 3 188 | BAS20HT1GOSCT-ND | 3,15000 Kč | Similar |
| BAS2103WE6327HTSA1 | Infineon Technologies | 0 | BAS2103WE6327HTSA1CT-ND | 10,08000 Kč | Similar |
| BAS21AHT1G | onsemi | 0 | BAS21AHT1GOSCT-ND | 3,57000 Kč | Similar |
| BAS21HT1G | onsemi | 23 112 | BAS21HT1GOSCT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37242 Kč | 686,21 Kč |
| 1 000 | 1,20864 Kč | 1 208,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99971 Kč | 2 999,13 Kč |
| 6 000 | 0,89417 Kč | 5 365,02 Kč |
| 9 000 | 0,84032 Kč | 7 562,88 Kč |
| 15 000 | 0,77973 Kč | 11 695,95 Kč |
| 21 000 | 0,74381 Kč | 15 620,01 Kč |
| 30 000 | 0,70889 Kč | 21 266,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |














