


BAS21HT1G | |
|---|---|
DigiKey Part Number | BAS21HT1GOSTR-ND - Tape & Reel (TR) BAS21HT1GOSCT-ND - Cut Tape (CT) BAS21HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21HT1G |
Description | DIODE STANDARD 250V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21HT1G Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV20WS-7-F | Diodes Incorporated | 448 | BAV20WS-FDICT-ND | 0,19000 Kč | Similar |
| BAV21WS | Diotec Semiconductor | 4 654 | 4878-BAV21WSCT-ND | 0,12000 Kč | Similar |
| BAV21WS_R1_00001 | Panjit International Inc. | 1 963 | 3757-BAV21WS_R1_00001CT-ND | 0,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,04780 Kč | 104,78 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,66081 Kč | 660,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49919 Kč | 1 497,57 Kč |
| 6 000 | 0,44215 Kč | 2 652,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











