
SDNT1608X104F3950FTF | |
|---|---|
DigiKey Part Number | 3442-SDNT1608X104F3950FTFTR-ND - Tape & Reel (TR) 3442-SDNT1608X104F3950FTFCT-ND - Cut Tape (CT) 3442-SDNT1608X104F3950FTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDNT1608X104F3950FTF |
Description | THERM NTC 100KOMH 3950K 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,84800 Kč | 9,24 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,59600 Kč | 39,90 Kč |
| 50 | 1,50340 Kč | 75,17 Kč |
| 100 | 1,41740 Kč | 141,74 Kč |
| 500 | 1,24896 Kč | 624,48 Kč |
| 1 000 | 1,18639 Kč | 1 186,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,07694 Kč | 4 307,76 Kč |
| 8 000 | 1,02909 Kč | 8 232,72 Kč |
| 12 000 | 1,00302 Kč | 12 036,24 Kč |
| 20 000 | 0,97202 Kč | 19 440,40 Kč |
| 28 000 | 0,95267 Kč | 26 674,76 Kč |
| 40 000 | 0,93304 Kč | 37 321,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











