
BAV21WS | |
|---|---|
DigiKey Part Number | 4878-BAV21WSTR-ND - Tape & Reel (TR) 4878-BAV21WSCT-ND - Cut Tape (CT) 4878-BAV21WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS |
Description | DIODE STD 200V 200MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV21WS Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV21WS_R1_00001 | Panjit International Inc. | 463 | 3757-BAV21WS_R1_00001CT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,21160 Kč | 121,16 Kč |
| 500 | 0,87688 Kč | 438,44 Kč |
| 1 000 | 0,76790 Kč | 767,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62861 Kč | 1 885,83 Kč |
| 6 000 | 0,55806 Kč | 3 348,36 Kč |
| 9 000 | 0,52203 Kč | 4 698,27 Kč |
| 15 000 | 0,48150 Kč | 7 222,50 Kč |
| 21 000 | 0,45746 Kč | 9 606,66 Kč |
| 30 000 | 0,43407 Kč | 13 022,10 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |









