
BAV21W | |
|---|---|
DigiKey Part Number | 3372-BAV21WTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | BAV21W |
Description | DIODE STANDARD 250V 250MA SOD123 |
Customer Reference | |
Detailed Description | Diode 250 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 250 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,65044 Kč | 19 805,28 Kč |
| Unit Price without VAT: | 1,65044 Kč |
|---|---|
| Unit Price with VAT: | 1,99703 Kč |






