
BAV21W | |
|---|---|
DigiKey Part Number | 5272-BAV21WTR-ND - Tape & Reel (TR) 5272-BAV21WCT-ND - Cut Tape (CT) 5272-BAV21WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21W |
Description | DIODE STD 250V 250MA SOD123FL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 250mA Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 250 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,94910 Kč | 94,91 Kč |
| 500 | 0,68286 Kč | 341,43 Kč |
| 1 000 | 0,59634 Kč | 596,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48540 Kč | 1 456,20 Kč |
| 6 000 | 0,42927 Kč | 2 575,62 Kč |
| 9 000 | 0,40057 Kč | 3 605,13 Kč |
| 15 000 | 0,36829 Kč | 5 524,35 Kč |
| 21 000 | 0,34914 Kč | 7 331,94 Kč |
| 30 000 | 0,33049 Kč | 9 914,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


