


BAV21W | |
|---|---|
DigiKey Part Number | 5399-BAV21WTR-ND - Tape & Reel (TR) 5399-BAV21WCT-ND - Cut Tape (CT) 5399-BAV21WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21W |
Description | 200V 1.25V 50NS 200MA SOD-123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 100 | 0,42420 Kč | 42,42 Kč |
| 500 | 0,30154 Kč | 150,77 Kč |
| 1 000 | 0,26143 Kč | 261,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20970 Kč | 629,10 Kč |
| 6 000 | 0,18342 Kč | 1 100,52 Kč |
| 9 000 | 0,16994 Kč | 1 529,46 Kč |
| 15 000 | 0,15477 Kč | 2 321,55 Kč |
| 21 000 | 0,14576 Kč | 3 060,96 Kč |
| 30 000 | 0,13698 Kč | 4 109,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


