Similar
Similar
Similar
Similar
Similar



BAS21AHT1G | |
|---|---|
DigiKey Part Number | BAS21AHT1GOSTR-ND - Tape & Reel (TR) BAS21AHT1GOSCT-ND - Cut Tape (CT) BAS21AHT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21AHT1G |
Description | DIODE STANDARD 250V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21AHT1G Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 40 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21A_R1_00001 | Panjit International Inc. | 5 990 | 3757-BAS21A_R1_00001CT-ND | 3,15000 Kč | Similar |
| BAV20WS-7 | Diodes Incorporated | 0 | BAV20WSDITR-ND | 1,59603 Kč | Similar |
| BAV20WS-7-F | Diodes Incorporated | 438 | BAV20WS-FDICT-ND | 5,25000 Kč | Similar |
| BAV21WS | Diotec Semiconductor | 3 854 | 4878-BAV21WSCT-ND | 3,15000 Kč | Similar |
| BAV21WS-7 | Diodes Incorporated | 0 | BAV21WSDITR-ND | 1,59603 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,35230 Kč | 135,23 Kč |
| 500 | 0,98102 Kč | 490,51 Kč |
| 1 000 | 0,86008 Kč | 860,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65346 Kč | 1 960,38 Kč |
| 6 000 | 0,58119 Kč | 3 487,14 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











