Direct
Similar
Similar
Similar
Similar



BAV20WS-7 | |
|---|---|
DigiKey Part Number | BAV20WSDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV20WS-7 |
Description | DIODE STANDARD 150V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV20WS-7 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV20WS-7-F | Diodes Incorporated | 438 | BAV20WS-FDICT-ND | 5,25000 Kč | Direct |
| BAS20HT1G | onsemi | 3 188 | BAS20HT1GOSCT-ND | 3,15000 Kč | Similar |
| BAS2103WE6327HTSA1 | Infineon Technologies | 0 | BAS2103WE6327HTSA1CT-ND | 10,08000 Kč | Similar |
| BAS21AHT1G | onsemi | 0 | BAS21AHT1GOSCT-ND | 3,57000 Kč | Similar |
| BAS21HT1G | onsemi | 23 112 | BAS21HT1GOSCT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,59603 Kč | 47 880,90 Kč |
| 75 000 | 1,57485 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 1,59603 Kč |
|---|---|
| Unit Price with VAT: | 1,93120 Kč |





