SBAS20HT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,59603 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 438
Unit Price: 5,25000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 9 907
Unit Price: 2,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 200 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 200mA Surface Mount SOD-323
SC-76, SOD-323

SBAS20HT1G

DigiKey Part Number
SBAS20HT1GOSTR-ND - Tape & Reel (TR)
SBAS20HT1GOSCT-ND - Cut Tape (CT)
SBAS20HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAS20HT1G
Description
DIODE STANDARD 200V 200MA SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SBAS20HT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Mfr
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS2103WE6327HTSA1Infineon Technologies0BAS2103WE6327HTSA1CT-ND10,08000 KčSimilar
BAV20WS-7Diodes Incorporated0BAV20WSDITR-ND1,59603 KčSimilar
BAV20WS-7-FDiodes Incorporated438BAV20WS-FDICT-ND5,25000 KčSimilar
BAV20WS-AU_R1_000A1Panjit International Inc.9 9073757-BAV20WS-AU_R1_000A1CT-ND2,52000 KčSimilar
BAV21WS-7-FDiodes Incorporated0BAV21WS-FDICT-ND5,04000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,15000 Kč31,50 Kč
1001,94860 Kč194,86 Kč
5001,42618 Kč713,09 Kč
1 0001,25652 Kč1 256,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96332 Kč2 889,96 Kč
6 0000,86218 Kč5 173,08 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč