
BAV20WS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAV20WS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAV20WS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAV20WS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20WS-AU_R1_000A1 |
Description | DIODE STANDARD 150V 200MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 0,91130 Kč | 91,13 Kč |
| 500 | 0,73702 Kč | 368,51 Kč |
| 1 000 | 0,62973 Kč | 629,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51970 Kč | 2 598,50 Kč |
| 10 000 | 0,39896 Kč | 3 989,60 Kč |
| 15 000 | 0,39531 Kč | 5 929,65 Kč |
| 25 000 | 0,31188 Kč | 7 797,00 Kč |
| 50 000 | 0,29613 Kč | 14 806,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

