BAV21WS-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,13000 Kč
Datasheet

Similar


onsemi
In Stock: 443
Unit Price: 3,13000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,84000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 43 796
Unit Price: 2,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 437
Unit Price: 3,13000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 63
Unit Price: 2,50000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet
Diode 200 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 200mA Surface Mount SOD-323
SOD-323

BAV21WS-7-F

DigiKey Part Number
BAV21WS-FDITR-ND - Tape & Reel (TR)
BAV21WS-FDICT-ND - Cut Tape (CT)
BAV21WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21WS-7-F
Description
DIODE STANDARD 200V 200MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAV21WS-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV21WS-E3-08Vishay General Semiconductor - Diodes Division0112-BAV21WS-E3-08CT-ND8,13000 KčDirect
BAS20HT1Gonsemi443BAS20HT1GOSCT-ND3,13000 KčSimilar
BAS2103WE6327HTSA1Infineon Technologies0BAS2103WE6327HTSA1CT-ND10,84000 KčSimilar
BAS21AHT1Gonsemi0BAS21AHT1GOSCT-ND3,55000 KčSimilar
BAS21HT1Gonsemi43 796BAS21HT1GOSCT-ND2,71000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,00300 Kč30,03 Kč
1001,86450 Kč186,45 Kč
5001,36312 Kč681,56 Kč
1 0001,20044 Kč1 200,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99293 Kč2 978,79 Kč
6 0000,88810 Kč5 328,60 Kč
9 0000,83461 Kč7 511,49 Kč
15 0000,77443 Kč11 616,45 Kč
21 0000,73876 Kč15 513,96 Kč
30 0000,70408 Kč21 122,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč