
IDH06G65C6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDH06G65C6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH06G65C6XKSA1 |
Description | DIODE SIL CARB 650V 16A PGTO220 |
Customer Reference | |
Detailed Description | Diode 650 V 16A Through Hole PG-TO220-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDH06G65C6XKSA1 Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 420 V |
Packaging Tube | Capacitance @ Vr, F 302pF @ 1V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO220-2 |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC6H065D | STMicroelectronics | 929 | 497-13172-ND | 2,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 50 | 47,54220 Kč | 2 377,11 Kč |
| 100 | 43,01450 Kč | 4 301,45 Kč |
| 500 | 35,07896 Kč | 17 539,48 Kč |
| 1 000 | 32,52978 Kč | 32 529,78 Kč |
| 2 000 | 30,38709 Kč | 60 774,18 Kč |
| 5 000 | 28,07038 Kč | 140 351,90 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |





