Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IPW60R060P7XKSA1 | |
|---|---|
DigiKey Part Number | IPW60R060P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R060P7XKSA1 |
Description | MOSFET N-CH 600V 48A TO247-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 48A (Tc) 164W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R060P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 800µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2895 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 164W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 15.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH60N60X | IXYS | 0 | IXFH60N60X-ND | 195,98833 Kč | Similar |
| IXFH60N65X2 | IXYS | 5 069 | 238-IXFH60N65X2-ND | 323,58000 Kč | Similar |
| IXTH48N65X2 | IXYS | 450 | IXTH48N65X2-ND | 278,01000 Kč | Similar |
| IXTH52N65X | IXYS | 0 | IXTH52N65X-ND | 185,73433 Kč | Similar |
| IXTH62N65X2 | IXYS | 350 | IXTH62N65X2-ND | 316,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 30 | 111,39433 Kč | 3 341,83 Kč |
| 120 | 93,41658 Kč | 11 209,99 Kč |
| 510 | 80,24324 Kč | 40 924,05 Kč |
| 1 020 | 75,43820 Kč | 76 946,96 Kč |
| 2 010 | 71,48054 Kč | 143 675,89 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |


















