R6076MNZ1C9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 484
Unit Price: 399,38000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 044
Unit Price: 14,07000 Kč
Datasheet

Similar


IXYS
In Stock: 5 069
Unit Price: 323,58000 Kč
Datasheet

Similar


IXYS
In Stock: 188
Unit Price: 508,57000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 234,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 521
Unit Price: 200,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 139
Unit Price: 237,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 747
Unit Price: 535,87000 Kč
Datasheet
N-Channel 600 V 76A (Tc) 740W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6076MNZ1C9

DigiKey Part Number
R6076MNZ1C9-ND
Manufacturer
Manufacturer Product Number
R6076MNZ1C9
Description
MOSFET N-CHANNEL 600V 76A TO247
Customer Reference
Detailed Description
N-Channel 600 V 76A (Tc) 740W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
R6076MNZ1C9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 25 V
FET Type
Power Dissipation (Max)
740W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
55mOhm @ 38A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R6070JNZ4C13Rohm Semiconductor484846-R6070JNZ4C13-ND399,38000 KčSimilar
RBR3LAM30ATRRohm Semiconductor1 044RBR3LAM30ACT-ND14,07000 KčSimilar
IXFH60N65X2IXYS5 069238-IXFH60N65X2-ND323,58000 KčSimilar
IXFX80N60P3IXYS188IXFX80N60P3-ND508,57000 KčSimilar
SIHG47N60E-GE3Vishay Siliconix0SIHG47N60E-GE3-ND234,76000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes