N-Channel 600 V 80A (Tc) 1300W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX80N60P3

DigiKey Part Number
IXFX80N60P3-ND
Manufacturer
Manufacturer Product Number
IXFX80N60P3
Description
MOSFET N-CH 600V 80A PLUS247-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 80A (Tc) 1300W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
13100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PLUS247™-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1508,57000 Kč508,57 Kč
30323,08933 Kč9 692,68 Kč
120282,53158 Kč33 903,79 Kč
510277,83235 Kč141 694,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:508,57000 Kč
Unit Price with VAT:615,36970 Kč