
STW65N65DM2AG | |
|---|---|
DigiKey Part Number | 497-16127-5-ND |
Manufacturer | |
Manufacturer Product Number | STW65N65DM2AG |
Description | MOSFET N-CH 650V 60A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) 446W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW65N65DM2AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 100 V |
Packaging Tube | Power Dissipation (Max) 446W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,70000 Kč | 237,70 Kč |
| 30 | 141,23967 Kč | 4 237,19 Kč |
| 120 | 120,09808 Kč | 14 411,77 Kč |
| 510 | 104,61657 Kč | 53 354,45 Kč |
| 1 020 | 103,97942 Kč | 106 059,01 Kč |
| Unit Price without VAT: | 237,70000 Kč |
|---|---|
| Unit Price with VAT: | 287,61700 Kč |




