
CT1015 | |
|---|---|
DigiKey Part Number | 419-CT1015-ND |
Manufacturer | |
Manufacturer Product Number | CT1015 |
Description | CURR SENSE XFMR 15A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 15 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 41.8Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.937" L x 0.438" W (23.80mm x 11.12mm) | |
Height - Seated (Max) | 0.937" (23.80mm) | |
Termination Style | PC Pin | |
Weight | 0.037 lb (16.78 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 121,30500 Kč | 1 213,05 Kč |
| 25 | 116,40440 Kč | 2 910,11 Kč |
| 50 | 112,80960 Kč | 5 640,48 Kč |
| 100 | 109,30720 Kč | 10 930,72 Kč |
| 300 | 103,94010 Kč | 31 182,03 Kč |
| 500 | 101,52408 Kč | 50 762,04 Kč |
| 1 000 | 98,32376 Kč | 98 323,76 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |




