
AC1015 | |
|---|---|
DigiKey Part Number | 1295-1097-ND |
Manufacturer | |
Manufacturer Product Number | AC1015 |
Description | CURR SENSE XFMR 15A T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AC1015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 15 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 41.8Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.937" L x 0.438" W (23.80mm x 11.12mm) | |
Height - Seated (Max) | 0.937" (23.80mm) | |
Termination Style | PC Pin | |
Weight | 0.036 lb (16.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 107,80400 Kč | 1 078,04 Kč |
| 25 | 103,47800 Kč | 2 586,95 Kč |
| 50 | 100,29480 Kč | 5 014,74 Kč |
| 100 | 97,19130 Kč | 9 719,13 Kč |
| 250 | 93,21432 Kč | 23 303,58 Kč |
| 500 | 90,29812 Kč | 45 149,06 Kč |
| 1 000 | 87,46087 Kč | 87 460,87 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |





