STW56N60M2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 5 072
Unit Price: 271,50000 Kč
Datasheet

Similar


IXYS
In Stock: 450
Unit Price: 233,50000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 185,73433 Kč
Datasheet

Similar


IXYS
In Stock: 380
Unit Price: 265,41000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 61
Unit Price: 219,43000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 300
Unit Price: 304,68000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 295
Unit Price: 240,64000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 265
Unit Price: 212,29000 Kč
Datasheet
N-Channel 600 V 52A (Tc) 350W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW56N60M2

DigiKey Part Number
497-15577-5-ND
Manufacturer
Manufacturer Product Number
STW56N60M2
Description
MOSFET N-CH 600V 52A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 52A (Tc) 350W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW56N60M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
55mOhm @ 26A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3750 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
350W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
30110,07867 Kč3 302,36 Kč
12093,00542 Kč11 160,65 Kč
51083,43288 Kč42 550,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč