VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR3LAM30ATR

DigiKey Part Number
RBR3LAM30ATR-ND - Tape & Reel (TR)
RBR3LAM30ACT-ND - Cut Tape (CT)
RBR3LAM30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR3LAM30ATR
Description
DIODE SCHOTTKY 30V 3A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR3LAM30ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
107,97800 Kč79,78 Kč
1005,14460 Kč514,46 Kč
5003,89046 Kč1 945,23 Kč
1 0003,48567 Kč3 485,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,27487 Kč6 824,61 Kč
6 0002,21025 Kč13 261,50 Kč
9 0002,15763 Kč19 418,67 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč