


CMS05(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | CMS05QMTR-ND - Tape & Reel (TR) CMS05QMCT-ND - Cut Tape (CT) CMS05QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS05(TE12L,Q,M) |
Description | DIODE SCHOTTKY 30V 5A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS05(TE12L,Q,M) Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 330pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package M-FLAT (2.4x3.8) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 100 | 10,98620 Kč | 1 098,62 Kč |
| 500 | 8,52350 Kč | 4 261,75 Kč |
| 1 000 | 7,73083 Kč | 7 730,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,72377 Kč | 20 171,31 Kč |
| 6 000 | 6,21667 Kč | 37 300,02 Kč |
| 9 000 | 5,95839 Kč | 53 625,51 Kč |
| 15 000 | 5,66826 Kč | 85 023,90 Kč |
| 21 000 | 5,49647 Kč | 115 425,87 Kč |
| 30 000 | 5,32953 Kč | 159 885,90 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |









