


CMS03(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | CMS03QTR-ND - Tape & Reel (TR) CMS03QCT-ND - Cut Tape (CT) CMS03QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS03(TE12L,Q,M) |
Description | DIODE SCHOTTKY 30V 3A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS03(TE12L,Q,M) Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package M-FLAT (2.4x3.8) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 100 | 9,65490 Kč | 965,49 Kč |
| 500 | 7,45304 Kč | 3 726,52 Kč |
| 1 000 | 6,74372 Kč | 6 743,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,84276 Kč | 17 528,28 Kč |
| 6 000 | 5,38903 Kč | 32 334,18 Kč |
| 9 000 | 5,15790 Kč | 46 421,10 Kč |
| 15 000 | 4,89825 Kč | 73 473,75 Kč |
| 21 000 | 4,74451 Kč | 99 634,71 Kč |
| 30 000 | 4,59512 Kč | 137 853,60 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

