N-Channel 600 V 70A (Tc) 770W (Tc) Through Hole TO-247G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 70A (Tc) 770W (Tc) Through Hole TO-247G
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6070JNZ4C13

DigiKey Part Number
846-R6070JNZ4C13-ND
Manufacturer
Manufacturer Product Number
R6070JNZ4C13
Description
600V 70A TO-247, PRESTOMOS WITH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 70A (Tc) 770W (Tc) Through Hole TO-247G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
58mOhm @ 35A, 15V
Vgs(th) (Max) @ Id
7V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 15 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6000 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
770W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247G
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1399,38000 Kč399,38 Kč
30248,20333 Kč7 446,10 Kč
120215,09825 Kč25 811,79 Kč
510201,60716 Kč102 819,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:399,38000 Kč
Unit Price with VAT:483,24980 Kč