



IPW60R070CFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R070CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R070CFD7XKSA1 |
Description | MOSFET N-CH 650V 31A TO247-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 31A (Tc) 156W (Tc) Through Hole PG-TO247-3-21 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R070CFD7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 760µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2721 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-21 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 15.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,63000 Kč | 181,63 Kč |
| 30 | 104,19200 Kč | 3 125,76 Kč |
| 120 | 87,17142 Kč | 10 460,57 Kč |
| 510 | 74,69647 Kč | 38 095,20 Kč |
| 1 020 | 70,14547 Kč | 71 548,38 Kč |
| 2 010 | 66,39714 Kč | 133 458,25 Kč |
| Unit Price without VAT: | 181,63000 Kč |
|---|---|
| Unit Price with VAT: | 219,77230 Kč |










