IXFH60N60X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 5 069
Unit Price: 323,58000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 193,18000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 236
Unit Price: 276,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 82
Unit Price: 217,12000 Kč
Datasheet
N-Channel 600 V 60A (Tc) 890W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH60N60X

DigiKey Part Number
IXFH60N60X-ND
Manufacturer
Manufacturer Product Number
IXFH60N60X
Description
MOSFET N-CH 600V 60A TO247
Customer Reference
Detailed Description
N-Channel 600 V 60A (Tc) 890W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
143 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5800 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
890W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
55mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH60N65X2IXYS5 069238-IXFH60N65X2-ND323,58000 KčMFR Recommended
IPW60R060P7XKSA1Infineon Technologies0IPW60R060P7XKSA1-ND193,18000 KčSimilar
IPW65R048CFDAFKSA1Infineon Technologies236IPW65R048CFDAFKSA1-ND276,75000 KčSimilar
STW56N65M2STMicroelectronics82497-15594-5-ND217,12000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes