


IPW65R048CFDAFKSA1 | |
|---|---|
DigiKey Part Number | IPW65R048CFDAFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R048CFDAFKSA1 |
Description | MOSFET N-CH 650V 63.3A TO247-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 63.3A (Tc) 500W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R048CFDAFKSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7440 pF @ 100 V |
Packaging Tube | Power Dissipation (Max) 500W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 48mOhm @ 29.4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 2.9mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 30 | 164,46333 Kč | 4 933,90 Kč |
| 120 | 139,83092 Kč | 16 779,71 Kč |
| 510 | 121,79210 Kč | 62 113,97 Kč |
| 1 020 | 115,21500 Kč | 117 519,30 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |





