IXTH64N65X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 350
Unit Price: 316,44000 Kč
Datasheet

Similar


onsemi
In Stock: 1 816
Unit Price: 296,07000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 193,18000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 403
Unit Price: 238,54000 Kč
Datasheet
N-Channel 650 V 64A (Tc) 890W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH64N65X

DigiKey Part Number
IXTH64N65X-ND
Manufacturer
Manufacturer Product Number
IXTH64N65X
Description
MOSFET N-CH 650V 64A TO247
Customer Reference
Detailed Description
N-Channel 650 V 64A (Tc) 890W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
143 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
890W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
51mOhm @ 32A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTH62N65X2IXYS350IXTH62N65X2-ND316,44000 KčMFR Recommended
FCH47N60Nonsemi1 8161990-FCH47N60N-ND296,07000 KčSimilar
IPW60R060P7XKSA1Infineon Technologies0IPW60R060P7XKSA1-ND193,18000 KčSimilar
SIHG47N60EF-GE3Vishay Siliconix403SIHG47N60EF-GE3-ND238,54000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes