
SIHG47N60EF-GE3 | |
|---|---|
DigiKey Part Number | SIHG47N60EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG47N60EF-GE3 |
Description | MOSFET N-CH 600V 47A TO247AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 47A (Tc) 379W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | SIHG47N60EF-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 225 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4854 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 379W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 10 | 164,66600 Kč | 1 646,66 Kč |
| 100 | 122,96640 Kč | 12 296,64 Kč |
| 500 | 105,22644 Kč | 52 613,22 Kč |
| 1 000 | 104,46505 Kč | 104 465,05 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |

