N-Channel 600 V 47A (Tc) 368W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH47N60N

DigiKey Part Number
FCH47N60N-ND
Manufacturer
Manufacturer Product Number
FCH47N60N
Description
MOSFET N-CH 600V 47A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) 368W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
151 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6700 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
368W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
62mOhm @ 23.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTHL067N65S3Honsemi371488-NTHL067N65S3H-ND214,60000 KčMFR Recommended
SIHW47N60EF-GE3Vishay Siliconix460SIHW47N60EF-GE3-ND238,54000 KčDirect
IPW60R060P7XKSA1Infineon Technologies0IPW60R060P7XKSA1-ND193,18000 KčSimilar
STW58N65DM2AGSTMicroelectronics0497-16137-5-ND154,46058 KčSimilar
STW62NM60NSTMicroelectronics10497-13288-5-ND424,37000 KčSimilar
Obsolete
Marketplace Stock: 1 816 View Now
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

1 800In Stock
Ships from Flip Electronics