Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW58N65DM2AG | |
|---|---|
DigiKey Part Number | 497-16137-5-ND |
Manufacturer | |
Manufacturer Product Number | STW58N65DM2AG |
Description | MOSFET N-CH 650V 48A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 48A (Tc) 360W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW58N65DM2AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 100 V |
Packaging Tube | Power Dissipation (Max) 360W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 24A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH60N65X2 | IXYS | 5 069 | 238-IXFH60N65X2-ND | 323,58000 Kč | Similar |
| IXTH48N65X2 | IXYS | 450 | IXTH48N65X2-ND | 278,01000 Kč | Similar |
| IXTH52N65X | IXYS | 0 | IXTH52N65X-ND | 185,73433 Kč | Similar |
| IXTH62N65X2 | IXYS | 350 | IXTH62N65X2-ND | 316,44000 Kč | Similar |
| SIHW47N60EF-GE3 | Vishay Siliconix | 460 | SIHW47N60EF-GE3-ND | 238,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 154,46058 Kč | 92 676,35 Kč |
| Unit Price without VAT: | 154,46058 Kč |
|---|---|
| Unit Price with VAT: | 186,89730 Kč |






