



R6055VNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6055VNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6055VNZ4C13 |
Description | 600V 55A TO-247, PRESTOMOS WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 55A (Tc) 543W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6.5V @ 1.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 100 V |
FET Type | Power Dissipation (Max) 543W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
Rds On (Max) @ Id, Vgs 71mOhm @ 16A, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,76000 Kč | 281,76 Kč |
| 30 | 170,11133 Kč | 5 103,34 Kč |
| 120 | 145,61833 Kč | 17 474,20 Kč |
| 510 | 130,22706 Kč | 66 415,80 Kč |
| Unit Price without VAT: | 281,76000 Kč |
|---|---|
| Unit Price with VAT: | 340,92960 Kč |

