
S3D20065C | |
|---|---|
DigiKey Part Number | 1655-S3D20065C-ND |
Manufacturer | |
Manufacturer Product Number | S3D20065C |
Description | DIODE ARR SIC 650V 10A TO-220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 50 | 36,09560 Kč | 1 804,78 Kč |
| 100 | 32,58260 Kč | 3 258,26 Kč |
| 500 | 26,42892 Kč | 13 214,46 Kč |
| 1 000 | 24,45175 Kč | 24 451,75 Kč |
| 2 000 | 22,78934 Kč | 45 578,68 Kč |
| 5 000 | 20,99208 Kč | 104 960,40 Kč |
| 10 000 | 20,88514 Kč | 208 851,40 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |



