BAV21WS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 3 188
Unit Price: 3,15000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 23 112
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet
Diode 200 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 200mA Surface Mount SOD-323
SOD-323

BAV21WS-7

DigiKey Part Number
BAV21WSDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV21WS-7
Description
DIODE STANDARD 200V 200MA SOD323
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAV21WS-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV21WS-7-FDiodes Incorporated0BAV21WS-FDICT-ND5,04000 KčDirect
BAS20HT1Gonsemi3 188BAS20HT1GOSCT-ND3,15000 KčSimilar
BAS2103WE6327HTSA1Infineon Technologies0BAS2103WE6327HTSA1CT-ND10,08000 KčSimilar
BAS21AHT1Gonsemi0BAS21AHT1GOSCT-ND3,57000 KčSimilar
BAS21HT1Gonsemi23 112BAS21HT1GOSCT-ND2,73000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,59603 Kč47 880,90 Kč
75 0001,57485 Kč118 113,75 Kč
Unit Price without VAT:1,59603 Kč
Unit Price with VAT:1,93120 Kč