Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5248B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5248B-FDITR-ND - Tape & Reel (TR) MMSZ5248B-FDICT-ND - Cut Tape (CT) MMSZ5248B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B-7-F |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5248B-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 21 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9705-7 | Diodes Incorporated | 0 | DDZ9705DICT-ND | 5,25000 Kč | Direct |
| MMSZ5248B-E3-08 | Vishay General Semiconductor - Diodes Division | 11 539 | MMSZ5248B-E3-08CT-ND | 11,34000 Kč | Direct |
| MMSZ5248BT1G | onsemi | 0 | MMSZ5248BT1GOSCT-ND | 3,57000 Kč | Direct |
| BZT52B18-E3-08 | Vishay General Semiconductor - Diodes Division | 15 559 | BZT52B18-E3-08GICT-ND | 9,66000 Kč | Similar |
| BZT52B18-E3-18 | Vishay General Semiconductor - Diodes Division | 21 037 | BZT52B18-E3-18GICT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,54970 Kč | 154,97 Kč |
| 500 | 1,12760 Kč | 563,80 Kč |
| 1 000 | 0,99048 Kč | 990,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81535 Kč | 2 446,05 Kč |
| 6 000 | 0,72685 Kč | 4 361,10 Kč |
| 9 000 | 0,68167 Kč | 6 135,03 Kč |
| 15 000 | 0,63082 Kč | 9 462,30 Kč |
| 21 000 | 0,60069 Kč | 12 614,49 Kč |
| 30 000 | 0,57138 Kč | 17 141,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |












