
MMSZ5235BT1G | |
|---|---|
DigiKey Part Number | MMSZ5235BT1GOSTR-ND - Tape & Reel (TR) MMSZ5235BT1GOSCT-ND - Cut Tape (CT) MMSZ5235BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5235BT1G |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5235BT1G Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4692T1G | onsemi | 53 961 | MMSZ4692T1GOSCT-ND | 0,15000 Kč | Direct |
| MMSZ6V8T1G | onsemi | 13 841 | MMSZ6V8T1GOSCT-ND | 0,15000 Kč | Direct |
| SZMMSZ4692T1G | onsemi | 4 425 | SZMMSZ4692T1GOSCT-ND | 0,33000 Kč | Direct |
| SZMMSZ6V8T1G | onsemi | 723 | SZMMSZ6V8T1GOSCT-ND | 0,36000 Kč | Direct |
| MMSZ5235B-7-F | Diodes Incorporated | 13 654 | MMSZ5235B-FDICT-ND | 0,19000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 100 | 1,31180 Kč | 131,18 Kč |
| 500 | 0,95018 Kč | 475,09 Kč |
| 1 000 | 0,83297 Kč | 832,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63255 Kč | 1 897,65 Kč |
| 6 000 | 0,56233 Kč | 3 373,98 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |








