Power Switch/Driver 1:1 N-Channel 10A PG-DSO-14-47-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS50121EKBXUMA1

DigiKey Part Number
BTS50121EKBXUMA1TR-ND - Tape & Reel (TR)
BTS50121EKBXUMA1CT-ND - Cut Tape (CT)
BTS50121EKBXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS50121EKBXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10A PG-DSO-14-47-EP
Datasheet
 Datasheet
EDA/CAD Models
BTS50121EKBXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
5V ~ 28V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
10A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
12mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-DSO-14-47-EP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1047,30800 Kč473,08 Kč
2543,23080 Kč1 080,77 Kč
10038,74130 Kč3 874,13 Kč
25036,60204 Kč9 150,51 Kč
50035,31234 Kč17 656,17 Kč
1 00034,25089 Kč34 250,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,13014 Kč82 825,35 Kč
5 00032,45484 Kč162 274,20 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč